


RP150W | |
|---|---|
DigiKey Part Number | RPC6173-ND |
Manufacturer | |
Manufacturer Product Number | RP150W |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.201" (5.11mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32247 € | 322,47 € |
| Unit Price without VAT: | 0,32247 € |
|---|---|
| Unit Price with VAT: | 0,38374 € |

