


RP145W | |
|---|---|
DigiKey Part Number | RPC6171-ND |
Manufacturer | |
Manufacturer Product Number | RP145W |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.197" ~ 0.236" (5.00mm ~ 5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.197" (5.00mm) |
Manufacturer Essentra Components | Head Height 0.110" (2.79mm) |
Series | Hole Diameter 0.201" (5.11mm) |
Packaging Bag | Grip Range 0.197" ~ 0.236" (5.00mm ~ 5.99mm) |
Part Status Active | Color White |
Type Push Rivet | Material Nylon |
Rivet Length 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,40660 € | 20,33 € |
| 100 | 0,38220 € | 38,22 € |
| 250 | 0,35396 € | 88,49 € |
| 500 | 0,33524 € | 167,62 € |
| 1.000 | 0,31846 € | 318,46 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

