


RP145B | |
|---|---|
DigiKey Part Number | RPC6170-ND |
Manufacturer | |
Manufacturer Product Number | RP145B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.197" ~ 0.236" (5.00mm ~ 5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.201" (5.11mm) | |
Grip Range | 0.197" ~ 0.236" (5.00mm ~ 5.99mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43920 € | 10,98 € |
| 50 | 0,41180 € | 20,59 € |
| 100 | 0,38700 € | 38,70 € |
| 250 | 0,35844 € | 89,61 € |
| 500 | 0,33946 € | 169,73 € |
| 1.000 | 0,32247 € | 322,47 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

