


RP140W | |
|---|---|
DigiKey Part Number | RPC6169-ND |
Manufacturer | |
Manufacturer Product Number | RP140W |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.276" (7.01mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.201" (5.11mm) | |
Grip Range | 0.157" ~ 0.197" (3.99mm ~ 5.00mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,19916 € | 49,79 € |
| 500 | 0,18804 € | 94,02 € |
| 1.000 | 0,17811 € | 178,11 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

