


RP130W | |
|---|---|
DigiKey Part Number | RPC6167-ND |
Manufacturer | |
Manufacturer Product Number | RP130W |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.197" (5.00mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.201" (5.11mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,37640 € | 37,64 € |
| 250 | 0,34856 € | 87,14 € |
| 500 | 0,33004 € | 165,02 € |
| 1.000 | 0,31349 € | 313,49 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

