


RP115W | |
|---|---|
DigiKey Part Number | RPC6165-ND |
Manufacturer | |
Manufacturer Product Number | RP115W |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.236" (5.99mm) |
Manufacturer Essentra Components | Head Height 0.091" (2.31mm) |
Series | Hole Diameter 0.161" (4.09mm) |
Packaging Bag | Grip Range 0.138" ~ 0.177" (3.51mm ~ 4.50mm) |
Part Status Active | Color White |
Type Push Rivet | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,31860 € | 31,86 € |
| 250 | 0,29468 € | 73,67 € |
| 500 | 0,27884 € | 139,42 € |
| 1.000 | 0,26464 € | 264,64 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

