


RP115B | |
|---|---|
DigiKey Part Number | RPC6164-ND |
Manufacturer | |
Manufacturer Product Number | RP115B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.236" (5.99mm) | |
Head Height | 0.091" (2.31mm) | |
Hole Diameter | 0.161" (4.09mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,32260 € | 32,26 € |
| 250 | 0,29840 € | 74,60 € |
| 500 | 0,28234 € | 141,17 € |
| 1.000 | 0,26797 € | 267,97 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

