


RP105W | |
|---|---|
DigiKey Part Number | RPC6162-ND |
Manufacturer | |
Manufacturer Product Number | RP105W |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.230" (5.84mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.122" (3.10mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,30280 € | 15,14 € |
| 100 | 0,28410 € | 28,41 € |
| 250 | 0,26260 € | 65,65 € |
| 500 | 0,24828 € | 124,14 € |
| 1.000 | 0,23550 € | 235,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

