


RP105B | |
|---|---|
DigiKey Part Number | RPC6161-ND |
Manufacturer | |
Manufacturer Product Number | RP105B |
Description | PUSH RIVET NYLON BLACK |
Customer Reference | |
Detailed Description | Push Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.230" (5.84mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.122" (3.10mm) | |
Grip Range | 0.118" ~ 0.157" (3.00mm ~ 3.99mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19516 € | 48,79 € |
| 500 | 0,18488 € | 92,44 € |
| 1.000 | 0,17460 € | 174,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

