


RN-850-3 | |
|---|---|
DigiKey Part Number | RPC3204-ND |
Manufacturer | |
Manufacturer Product Number | RN-850-3 |
Description | CARD GUIDE NARROW NAT 8-1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.500" (215.90mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RN-850-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.500" (215.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 1,02400 € | 25,60 € |
| 50 | 0,97500 € | 48,75 € |
| 100 | 0,92850 € | 92,85 € |
| 250 | 0,87032 € | 217,58 € |
| 500 | 0,82872 € | 414,36 € |
| 1.000 | 0,78916 € | 789,16 € |
| 2.500 | 0,73977 € | 1.849,43 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

