


RN-800-3 | |
|---|---|
DigiKey Part Number | RPC4949-ND |
Manufacturer | |
Manufacturer Product Number | RN-800-3 |
Description | CARD GUIDE NARROW NAT 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.000" (203.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RN-800-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,97120 € | 24,28 € |
| 50 | 0,92440 € | 46,22 € |
| 100 | 0,88030 € | 88,03 € |
| 250 | 0,82516 € | 206,29 € |
| 500 | 0,78574 € | 392,87 € |
| 1.000 | 0,74822 € | 748,22 € |
| 2.500 | 0,70139 € | 1.753,47 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

