



RN-650-2 | |
|---|---|
DigiKey Part Number | RN-650-2-ND |
Manufacturer | |
Manufacturer Product Number | RN-650-2 |
Description | CARD GUIDE NARROW NAT 6-1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.500" (165.10mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RN-650-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.500" (165.10mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,92320 € | 46,16 € |
| 100 | 0,87900 € | 87,90 € |
| 250 | 0,82392 € | 205,98 € |
| 500 | 0,78460 € | 392,30 € |
| 1.000 | 0,74713 € | 747,13 € |
| 2.500 | 0,70036 € | 1.750,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

