


RLEHCBS-6-01BK | |
|---|---|
DigiKey Part Number | RPC4935-ND |
Manufacturer | |
Manufacturer Product Number | RLEHCBS-6-01BK |
Description | BRD SPT EDGE HOLD SNAP LCK 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | RLEHCBS-6-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.728" (18.50mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.375" x 0.313" (9.53mm x 7.95mm) Rectangular | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,16100 € | 16,10 € |
| 250 | 0,15088 € | 37,72 € |
| 500 | 0,14366 € | 71,83 € |
| 1.000 | 0,13680 € | 136,80 € |
| 3.000 | 0,12659 € | 379,77 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

