


RLCBSRS-9-01 | |
|---|---|
DigiKey Part Number | RPC4934-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSRS-9-01 |
Description | BRD SPT REST MNT SNAP LOCK 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSRS-9-01 Models |
Category | Between Board Height 0.563" (14.30mm) 9/16" |
Manufacturer Essentra Components | Length - Overall 0.685" (17.40mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Part Status Active | Features Locking, Reverse Mounting |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,25620 € | 25,62 € |
| 250 | 0,23660 € | 59,15 € |
| 500 | 0,22364 € | 111,82 € |
| 1.000 | 0,21203 € | 212,03 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

