
RLCBSRE-6-19 | |
|---|---|
DigiKey Part Number | 145-RLCBSRE-6-19-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSRE-6-19 |
Description | CB SPT,REVERSE MNT,NATURAL,3/8 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | - | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 0.913" (23.20mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.079" (2.01mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29055 € | 290,55 € |
| Unit Price without VAT: | 0,29055 € |
|---|---|
| Unit Price with VAT: | 0,34575 € |

