




RLCBSRE-10-01 | |
|---|---|
DigiKey Part Number | RPC1769-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSRE-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSRE-10-01 Models |
Category | Length - Overall 1.167" (29.65mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.213" (5.40mm) |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.065" (1.50mm ~ 1.65mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.625" (15.88mm) 5/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33800 € | 1,69 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23180 € | 57,95 € |
| 500 | 0,21904 € | 109,52 € |
| 1.000 | 0,20765 € | 207,65 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

