


RLCBSR1-8-01 | |
|---|---|
DigiKey Part Number | RPC4929-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSR1-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.041" (26.45mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Mounting Panel Thickness | 0.059" ~ 0.065" (1.50mm ~ 1.65mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24040 € | 12,02 € |
| 100 | 0,22550 € | 22,55 € |
| 250 | 0,20804 € | 52,01 € |
| 500 | 0,19648 € | 98,24 € |
| 1.000 | 0,18614 € | 186,14 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

