




RLCBSR1-6-01 | |
|---|---|
DigiKey Part Number | RPC1387-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSR1-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSR1-6-01 Models |
Category | Length - Overall 0.915" (23.24mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.065" (1.50mm ~ 1.65mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,20800 € | 20,80 € |
| 250 | 0,19184 € | 47,96 € |
| 500 | 0,18112 € | 90,56 € |
| 1.000 | 0,17154 € | 171,54 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

