


RLCBSR1-10-01 | |
|---|---|
DigiKey Part Number | RPC4928-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSR1-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSR1-10-01 Models |
Category | Length - Overall 1.167" (29.65mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.065" (1.50mm ~ 1.65mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.625" (15.88mm) 5/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,32000 € | 1,60 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21848 € | 54,62 € |
| 500 | 0,20640 € | 103,20 € |
| 1.000 | 0,19562 € | 195,62 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

