




RLCBSPR-9-01 | |
|---|---|
DigiKey Part Number | RPC4926-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSPR-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSPR-9-01 Models |
Category | Length - Overall 0.874" (22.20mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.563" (14.30mm) 9/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,28100 € | 14,05 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24356 € | 60,89 € |
| 500 | 0,23024 € | 115,12 € |
| 1.000 | 0,21831 € | 218,31 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

