




RLCBSPR-6-01 | |
|---|---|
DigiKey Part Number | RPC1385-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSPR-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSPR-6-01 Models |
Category | Length - Overall 0.685" (17.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,22108 € | 55,27 € |
| 500 | 0,20888 € | 104,44 € |
| 1.000 | 0,19797 € | 197,97 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

