


RLCBSPR-10-01 | |
|---|---|
DigiKey Part Number | RPC3201-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSPR-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSPR-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,29320 € | 14,66 € |
| 100 | 0,27520 € | 27,52 € |
| 250 | 0,25428 € | 63,57 € |
| 500 | 0,24040 € | 120,20 € |
| 1.000 | 0,22800 € | 228,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

