Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
RLCBSK-6-01
RLCBSK-6-01
Supporting your Project: Printed Circuit Board Solutions

RLCBSK-6-01

DigiKey Part Number
RPC4920-ND
Manufacturer
Manufacturer Product Number
RLCBSK-6-01
Description
BOARD SUPRT SNAP LOCK NYLON 6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RLCBSK-6-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Support Hole Diameter
0.157" (3.99mm)
Manufacturer
Essentra Components
Support Panel Thickness
0.063" (1.60mm)
Series
Mounting Hole Diameter
0.213" (5.40mm)
Packaging
Bag
Mounting Panel Thickness
0.063" (1.60mm)
Part Status
Active
Features
Locking, Reverse Mounting
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
250,22880 €5,72 €
500,21800 €10,90 €
1000,20750 €20,75 €
2500,19452 €48,63 €
5000,18522 €92,61 €
1.0000,17635 €176,35 €
3.0000,16319 €489,57 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €