RLCBSK-2-14-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1.000
Unit Price: 0,48000 €
Datasheet
Image for RLCBSK-2-14-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLCBSK-2-14-01

DigiKey Part Number
RLCBSK-2-14-01-ND
Manufacturer
Manufacturer Product Number
RLCBSK-2-14-01
Description
BOARD SUPRT SNAP LOCK NYLON 14MM
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.551" (14.00mm)
Length - Overall
0.909" (23.10mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.213" (5.40mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable