


RLCBSK-16-01 | |
|---|---|
DigiKey Part Number | RPC4919-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSK-16-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSK-16-01 Models |
Category | Length - Overall 0.988" (25.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.213" (5.40mm) |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36600 € | 18,30 € |
| 100 | 0,34840 € | 34,84 € |
| 250 | 0,32656 € | 81,64 € |
| 500 | 0,31094 € | 155,47 € |
| 1.000 | 0,29609 € | 296,09 € |
| 3.000 | 0,27399 € | 821,97 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

