


RLCBSK-12-01 | |
|---|---|
DigiKey Part Number | RPC4917-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSK-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm) |
EDA/CAD Models | RLCBSK-12-01 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.213" (5.40mm) |
Packaging Bag | Mounting Panel Thickness 0.063" (1.60mm) |
Part Status Active | Features Locking, Reverse Mounting |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23213 € | 232,13 € |
| Unit Price without VAT: | 0,23213 € |
|---|---|
| Unit Price with VAT: | 0,27623 € |

