


RLCBSK-10-01 | |
|---|---|
DigiKey Part Number | RPC4916-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSK-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSK-10-01 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.213" (5.40mm) |
Packaging Bag | Mounting Panel Thickness 0.063" (1.60mm) |
Part Status Active | Features Locking, Reverse Mounting |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,23640 € | 23,64 € |
| 250 | 0,22152 € | 55,38 € |
| 500 | 0,21092 € | 105,46 € |
| 1.000 | 0,20086 € | 200,86 € |
| 3.000 | 0,18586 € | 557,58 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

