


RLCBSC-6-01 | |
|---|---|
DigiKey Part Number | RPC4914-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSC-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSC-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.031" (0.80mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,19050 € | 19,05 € |
| 250 | 0,17852 € | 44,63 € |
| 500 | 0,16998 € | 84,99 € |
| 1.000 | 0,16186 € | 161,86 € |
| 3.000 | 0,14978 € | 449,34 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

