Board Support Resting Mount / Snap Lock Nylon 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.315" (8.00mm)
RLCBSB-8-01
RLCBSB-8-01
Supporting your Project: Printed Circuit Board Solutions

RLCBSB-8-01

DigiKey Part Number
RPC2076-ND
Manufacturer
Manufacturer Product Number
RLCBSB-8-01
Description
BRD SPT RESTING MNT SNAP LCK 8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RLCBSB-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.315" (8.00mm)
Length - Overall
-
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.217" (5.50mm)
Mounting Panel Thickness
0.020" ~ 0.039" (0.50mm ~ 1.00mm)
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26500 €2,65 €
250,24840 €6,21 €
500,23640 €11,82 €
1000,22520 €22,52 €
2500,21112 €52,78 €
5000,20102 €100,51 €
1.0000,19141 €191,41 €
3.0000,17712 €531,36 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €