


RLCBSB-6-01 | |
|---|---|
DigiKey Part Number | RPC4909-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSB-6-01 |
Description | BRD SPT RESTING MNT SNAP LCK 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSB-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | 0.020" ~ 0.039" (0.50mm ~ 1.00mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22440 € | 11,22 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,20024 € | 50,06 € |
| 500 | 0,19068 € | 95,34 € |
| 1.000 | 0,18156 € | 181,56 € |
| 3.000 | 0,16801 € | 504,03 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

