


RLCBSB-14-01 | |
|---|---|
DigiKey Part Number | RPC1257-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSB-14-01 |
Description | BRD SPT REST MNT SNAP LOCK 14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSB-14-01 Models |
Category | Between Board Height 0.551" (14.00mm) |
Manufacturer Essentra Components | Mounting Hole Diameter 0.217" (5.50mm) |
Series | Mounting Panel Thickness 0.020" ~ 0.039" (0.50mm ~ 1.00mm) |
Packaging Bulk | Features Locking, Reverse Mounting |
Part Status Active | Material Nylon |
Holding Type Resting Mount | Base Product Number |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,26660 € | 26,66 € |
| 250 | 0,24992 € | 62,48 € |
| 500 | 0,23796 € | 118,98 € |
| 1.000 | 0,22659 € | 226,59 € |
| 3.000 | 0,20968 € | 629,04 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

