


RLCBSB-10-01 | |
|---|---|
DigiKey Part Number | RPC4906-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSB-10-01 |
Description | BRD SPT REST MNT SNAP LOCK 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSB-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | 0.020" ~ 0.039" (0.50mm ~ 1.00mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29240 € | 7,31 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,26500 € | 26,50 € |
| 250 | 0,24832 € | 62,08 € |
| 500 | 0,23644 € | 118,22 € |
| 1.000 | 0,22514 € | 225,14 € |
| 3.000 | 0,20834 € | 625,02 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

