
RKWS-8-12-BK | |
|---|---|
DigiKey Part Number | RKWS-8-12-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWS-8-12-BK |
Description | RECLSBLE FSTNR RECT 0.500" X 12" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 12.000" (304.80mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Obsolete | Color Black |
Type Hook and Loop - Tie | Base Product Number |

