


RKWRPR-3 | |
|---|---|
DigiKey Part Number | RKWRPR-3-ND |
Manufacturer | |
Manufacturer Product Number | RKWRPR-3 |
Description | RECLSBLE FSTNR RECT 0.5" X 15' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWRPR-3 Models |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 15.00' (4.57m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polypropylene (PP) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black, Maroon |
Type Hook and Loop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 2 | 18,61000 € | 37,22 € |
| 3 | 18,08333 € | 54,25 € |
| 5 | 17,44200 € | 87,21 € |
| 7 | 17,03429 € | 119,24 € |
| 10 | 16,61000 € | 166,10 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

