
RKWRPR-2 | |
|---|---|
DigiKey Part Number | RKWRPR-2-ND |
Manufacturer | |
Manufacturer Product Number | RKWRPR-2 |
Description | RECLOSABLE FASTENER RECT 1"X15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWRPR-2 Models |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 15.00' (4.57m) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Material Polypropylene (PP) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black, Maroon |
Type Hook and Loop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,47670 € |

