Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWRE-1L

DigiKey Part Number
RPC4899-ND
Manufacturer
Manufacturer Product Number
RKWRE-1L
Description
RECLSBLE FSTNR RECT 0.750" X 75'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
75.00' (22.86m)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,95000 €50,95 €
248,51000 €97,02 €
347,14000 €141,42 €
545,47000 €227,35 €
744,40286 €310,82 €
1043,30000 €433,00 €
Manufacturers Standard Package
Unit Price without VAT:50,95000 €
Unit Price with VAT:60,63050 €