
RKWR-3L-RD | |
|---|---|
DigiKey Part Number | RKWR-3L-RD-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-3L-RD |
Description | RECLSBLE FSTNR RECT 0.5" X 75' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWR-3L-RD Models |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 75.00' (22.86m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Red |
Type Hook and Loop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,35000 € | 46,35 € |
| Unit Price without VAT: | 46,35000 € |
|---|---|
| Unit Price with VAT: | 55,15650 € |

