Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 15.00' (4.57m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 15.00' (4.57m) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWR-3-BK

DigiKey Part Number
RKWR-3-BK-ND
Manufacturer
Manufacturer Product Number
RKWR-3-BK
Description
RECLSBLE FSTNR RECT 0.5" X 15'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 15.00' (4.57m) Dia
Datasheet
 Datasheet
EDA/CAD Models
RKWR-3-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
15.00' (4.57m)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,12000 €13,12 €
212,50000 €25,00 €
312,14667 €36,44 €
511,71400 €58,57 €
711,43857 €80,07 €
1011,15400 €111,54 €
Manufacturers Standard Package
Unit Price without VAT:13,12000 €
Unit Price with VAT:15,61280 €