
RKWR-2L-BL | |
|---|---|
DigiKey Part Number | RKWR-2L-BL-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-2L-BL |
Description | RECLSBLE FASTENER RECT 1" X 75' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWR-2L-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,69000 € | 89,69 € |
| Unit Price without VAT: | 89,69000 € |
|---|---|
| Unit Price with VAT: | 106,73110 € |

