Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 15.00' (4.57m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 15.00' (4.57m) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWR-2-GY

DigiKey Part Number
RKWR-2-GY-ND
Manufacturer
Manufacturer Product Number
RKWR-2-GY
Description
RECLOSABLE FASTENER RECT 1"X15'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 15.00' (4.57m) Dia
Datasheet
 Datasheet
EDA/CAD Models
RKWR-2-GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
15.00' (4.57m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,80000 €20,80 €
219,80500 €39,61 €
319,24667 €57,74 €
518,56400 €92,82 €
718,12857 €126,90 €
1017,67800 €176,78 €
Manufacturers Standard Package
Unit Price without VAT:20,80000 €
Unit Price with VAT:24,75200 €