


RKWR-2-BK | |
|---|---|
DigiKey Part Number | RPC4897-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-2-BK |
Description | RECLOSABLE FASTENER RECT 1"X15' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 15.00' (4.57m) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black |
Type Hook and Loop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,97000 € | 25,97 € |
| 2 | 24,73000 € | 49,46 € |
| 3 | 24,02667 € | 72,08 € |
| 5 | 23,17800 € | 115,89 € |
| 7 | 22,63286 € | 158,43 € |
| 10 | 22,07000 € | 220,70 € |
| Unit Price without VAT: | 25,97000 € |
|---|---|
| Unit Price with VAT: | 30,90430 € |

