
RKWR-1-GY | |
|---|---|
DigiKey Part Number | RKWR-1-GY-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-1-GY |
Description | RECLSBLE FSTNR RECT 0.750" X 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 $ | 19,55 $ |
| 2 | 18,61500 $ | 37,23 $ |
| 3 | 18,08667 $ | 54,26 $ |
| 5 | 17,44600 $ | 87,23 $ |
| 7 | 17,03571 $ | 119,25 $ |
| 10 | 16,61200 $ | 166,12 $ |
| Unit Price without VAT: | 19,55000 $ |
|---|---|
| Unit Price with VAT: | 23,26450 $ |

