


RKWPR-8-8 | |
|---|---|
DigiKey Part Number | RKWPR-8-8-ND |
Manufacturer | |
Manufacturer Product Number | RKWPR-8-8 |
Description | RECLSBLE FSTNR RECT 0.5"X7.990" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 7.990" (203.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 7.990" (203.00mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black, Maroon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,96000 € | 19,60 € |
| 20 | 1,86600 € | 37,32 € |
| 30 | 1,81333 € | 54,40 € |
| 50 | 1,74900 € | 87,45 € |
| 70 | 1,70786 € | 119,55 € |
| 100 | 1,66540 € | 166,54 € |
| 250 | 1,56112 € | 390,28 € |
| 500 | 1,48662 € | 743,31 € |
| 1.000 | 1,41567 € | 1.415,67 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

