


RKWPR-8-12 | |
|---|---|
DigiKey Part Number | RKWPR-8-12-ND |
Manufacturer | |
Manufacturer Product Number | RKWPR-8-12 |
Description | RECLSBLE FSTNR RECT 0.500" X 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black, Maroon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,98900 € | 9,89 € |
| 20 | 0,94200 € | 18,84 € |
| 30 | 0,91533 € | 27,46 € |
| 50 | 0,88280 € | 44,14 € |
| 70 | 0,86214 € | 60,35 € |
| 100 | 0,84060 € | 84,06 € |
| 250 | 0,78788 € | 196,97 € |
| Unit Price without VAT: | 0,98900 € |
|---|---|
| Unit Price with VAT: | 1,17691 € |

