


RKWPR-6-6 | |
|---|---|
DigiKey Part Number | RKWPR-6-6-ND |
Manufacturer | |
Manufacturer Product Number | RKWPR-6-6 |
Description | RECLSBLE FSTNR RECT 0.375" X 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.375" (9.53mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black, Maroon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,84900 € | 18,49 € |
| 20 | 1,76100 € | 35,22 € |
| 30 | 1,71133 € | 51,34 € |
| 50 | 1,65060 € | 82,53 € |
| 70 | 1,61186 € | 112,83 € |
| 100 | 1,57170 € | 157,17 € |
| Unit Price without VAT: | 1,84900 € |
|---|---|
| Unit Price with VAT: | 2,20031 € |

