


RKWPR-12-13 | |
|---|---|
DigiKey Part Number | RKWPR-12-13-ND |
Manufacturer | |
Manufacturer Product Number | RKWPR-12-13 |
Description | RECLSBLE FSTNR RECT 0.750"X12.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 12.992" (330.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.992" (330.00mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black, Maroon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,26100 € | 12,61 € |
| 20 | 1,20000 € | 24,00 € |
| 30 | 1,16633 € | 34,99 € |
| 50 | 1,12500 € | 56,25 € |
| 70 | 1,09843 € | 76,89 € |
| 100 | 1,07120 € | 107,12 € |
| 250 | 1,00404 € | 251,01 € |
| Unit Price without VAT: | 1,26100 € |
|---|---|
| Unit Price with VAT: | 1,50059 € |

