Reclosable Fastener Hook and Loop Rectangular 0.780" (19.81mm) X 2.060" (52.32mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop Rectangular 0.780" (19.81mm) X 2.060" (52.32mm) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWFA-1

DigiKey Part Number
RPC6158-ND
Manufacturer
Manufacturer Product Number
RKWFA-1
Description
RECLSBLE FSTNR RECT 0.780"X2.06"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.780" (19.81mm) X 2.060" (52.32mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
2.060" (52.32mm)
Width
0.780" (19.81mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,64440 €264,44 €
2002,51810 €503,62 €
3002,44710 €734,13 €
5002,36048 €1.180,24 €
7002,30511 €1.613,58 €
1.0002,24786 €2.247,86 €
Manufacturers Standard Package
Unit Price without VAT:2,64440 €
Unit Price with VAT:3,14684 €