Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 7.990" (203.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 7.990" (203.00mm) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWE-8-8-BK

DigiKey Part Number
RKWE-8-8-BK-ND
Manufacturer
Manufacturer Product Number
RKWE-8-8-BK
Description
RECLSBLE FSTNR RECT 0.5"X7.990"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 7.990" (203.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
7.990" (203.00mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,23500 €12,35 €
201,17600 €23,52 €
301,14267 €34,28 €
501,10220 €55,11 €
701,07629 €75,34 €
1001,04950 €104,95 €
Manufacturers Standard Package
Unit Price without VAT:1,23500 €
Unit Price with VAT:1,46965 €