


RKWDM-16-22-BK | |
|---|---|
DigiKey Part Number | RKWDM-16-22-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWDM-16-22-BK |
Description | RECLSBLE FSTNR RECT 1" X 22.000" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 22.000" (558.80mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDM-16-22-BK Models |
Category | Length 22.000" (558.80mm) |
Manufacturer Essentra Components | Width 1.000" (25.40mm) |
Series | Features Metal Buckle |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,71000 € | 57,10 € |
| 20 | 5,43700 € | 108,74 € |
| 30 | 5,28333 € | 158,50 € |
| 50 | 5,09620 € | 254,81 € |
| 70 | 4,97657 € | 348,36 € |
| 100 | 4,85290 € | 485,29 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

