


RKWD-16-12-OR | |
|---|---|
DigiKey Part Number | RKWD-16-12-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-16-12-OR |
Description | RECLSBLE FSTNR RECT 1.000" X 12" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Length 12.000" (304.80mm) |
Manufacturer Essentra Components | Width 1.000" (25.40mm) |
Series | Features Metal Buckle |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Orange |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,37300 € | 33,73 € |
| 20 | 3,21200 € | 64,24 € |
| 30 | 3,12100 € | 93,63 € |
| 50 | 3,01060 € | 150,53 € |
| 70 | 2,93986 € | 205,79 € |
| 100 | 2,86690 € | 286,69 € |
| Unit Price without VAT: | 3,37300 € |
|---|---|
| Unit Price with VAT: | 4,01387 € |

